Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CML0603C0G151JT50V | |
|---|---|
DigiKey Part Number | 738-CML0603C0G151JT50V-ND |
Manufacturer | |
Manufacturer Product Number | CML0603C0G151JT50V |
Description | CAP CER 150PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603N151J500CT | Walsin Technology Corporation | 22.483 | 1292-1488-1-ND | 0,08000 € | Parametric Equivalent |
| 885012006058 | Würth Elektronik | 29.434 | 732-7800-1-ND | 0,08000 € | Parametric Equivalent |
| AC0603JPNPO9BN151 | YAGEO | 19.444 | 13-AC0603JPNPO9BN151CT-ND | 0,14000 € | Parametric Equivalent |
| AC0603JRNPO9BN151 | YAGEO | 21.473 | 311-3278-1-ND | 0,11000 € | Parametric Equivalent |
| C0603C151J5GAC7411 | KEMET | 28.310 | 399-C0603C151J5GAC7411CT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01469 € | 58,76 € |
| Unit Price without VAT: | 0,01469 € |
|---|---|
| Unit Price with VAT: | 0,01748 € |









