
CML0603C0G150JT50V | |
---|---|
DigiKey Part Number | 738-CML0603C0G150JT50VTR-ND - Tape & Reel (TR) 738-CML0603C0G150JT50VCT-ND - Cut Tape (CT) 738-CML0603C0G150JT50VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CML0603C0G150JT50V |
Description | CAP CER 15PF 50V C0G 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CML0603C0G150JT50V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,02700 € | 0,27 € |
50 | 0,01760 € | 0,88 € |
100 | 0,01510 € | 1,51 € |
500 | 0,01072 € | 5,36 € |
1.000 | 0,00939 € | 9,39 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,00741 € | 29,64 € |
8.000 | 0,00667 € | 53,36 € |
12.000 | 0,00631 € | 75,72 € |
20.000 | 0,00590 € | 118,00 € |
28.000 | 0,00566 € | 158,48 € |
40.000 | 0,00543 € | 217,20 € |
48.000 | 0,00533 € | 255,84 € |
96.000 | 0,00496 € | 476,16 € |
100.000 | 0,00494 € | 494,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |