
CFM1JA68R0 | |
|---|---|
DigiKey Part Number | CFM1JA68R0-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFM1JA68R0 |
Description | RES 68 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFM1JA68R0 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient 0/ -400ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.138" Dia x 0.354" L (3.50mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,01949 € | 38,98 € |
| Unit Price without VAT: | 0,01949 € |
|---|---|
| Unit Price with VAT: | 0,02319 € |

