
CFM14JT56R0 | |
|---|---|
DigiKey Part Number | S56QTR-ND - Tape & Reel (TR) S56QCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFM14JT56R0 |
Description | RES 56 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFM14JT56R0 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient 0/ -400ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.067" Dia x 0.130" L (1.70mm x 3.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CF14JT56R0 | Stackpole Electronics Inc | 46.136 | CF14JT56R0CT-ND | 0,08000 € | Similar |
| CFM14JA56R0 | Stackpole Electronics Inc | 7.796 | 738-CFM14JA56R0CT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02500 € | 0,25 € |
| 25 | 0,02120 € | 0,53 € |
| 50 | 0,01840 € | 0,92 € |
| 100 | 0,01610 € | 1,61 € |
| 250 | 0,01356 € | 3,39 € |
| 500 | 0,01200 € | 6,00 € |
| 1.000 | 0,01067 € | 10,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00830 € | 41,50 € |
| 10.000 | 0,00753 € | 75,30 € |
| 15.000 | 0,00713 € | 106,95 € |
| 25.000 | 0,00668 € | 167,00 € |
| 35.000 | 0,00641 € | 224,35 € |
| 50.000 | 0,00615 € | 307,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

