
CFM14JT2R20 | |
|---|---|
DigiKey Part Number | S2.2QTR-ND - Tape & Reel (TR) S2.2QCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFM14JT2R20 |
Description | RES 2.2 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFM14JT2R20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.130" L (1.70mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02600 € | 0,26 € |
| 25 | 0,02120 € | 0,53 € |
| 50 | 0,01860 € | 0,93 € |
| 100 | 0,01630 € | 1,63 € |
| 250 | 0,01372 € | 3,43 € |
| 500 | 0,01216 € | 6,08 € |
| 1.000 | 0,01080 € | 10,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00841 € | 42,05 € |
| 10.000 | 0,00762 € | 76,20 € |
| 15.000 | 0,00722 € | 108,30 € |
| 25.000 | 0,00676 € | 169,00 € |
| 35.000 | 0,00649 € | 227,15 € |
| 50.000 | 0,00623 € | 311,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

