Similar
Similar
Parametric Equivalent

CFM14JT2M70 | |
|---|---|
DigiKey Part Number | CFM14JT2M70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CFM14JT2M70 |
Description | RES 2.7M OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.7 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFM14JT2M70 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient 0/ -1500ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.067" Dia x 0.130" L (1.70mm x 3.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CF14JT2M70 | Stackpole Electronics Inc | 54 | CF14JT2M70CT-ND | 0,09000 € | Similar |
| PCF14JT2M70 | Stackpole Electronics Inc | 0 | PCF14JT2M70-ND | 0,01421 € | Similar |
| CFM14JA2M70 | Stackpole Electronics Inc | 7.557 | 738-CFM14JA2M70CT-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00812 € | 40,60 € |
| Unit Price without VAT: | 0,00812 € |
|---|---|
| Unit Price with VAT: | 0,00966 € |




