
CFM14JT220K | |
|---|---|
DigiKey Part Number | S220KQTR-ND - Tape & Reel (TR) S220KQCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFM14JT220K |
Description | RES 220K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFM14JT220K Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient 0/ -850ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.067" Dia x 0.130" L (1.70mm x 3.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02600 € | 0,26 € |
| 25 | 0,02120 € | 0,53 € |
| 50 | 0,01860 € | 0,93 € |
| 100 | 0,01620 € | 1,62 € |
| 250 | 0,01368 € | 3,42 € |
| 500 | 0,01210 € | 6,05 € |
| 1.000 | 0,01075 € | 10,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00837 € | 41,85 € |
| 10.000 | 0,00759 € | 75,90 € |
| 15.000 | 0,00719 € | 107,85 € |
| 25.000 | 0,00673 € | 168,25 € |
| 35.000 | 0,00646 € | 226,10 € |
| 50.000 | 0,00620 € | 310,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

