1.3 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM14JT1R30

DigiKey Part Number
738-CFM14JT1R30TR-ND - Tape & Reel (TR)
738-CFM14JT1R30CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFM14JT1R30
Description
RES 1.3 OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.3 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFM14JT1R30 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±400ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.067" Dia x 0.130" L (1.70mm x 3.30mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CF14JT1R30Stackpole Electronics Inc2.467738-CF14JT1R30CT-ND0,09000 €Similar
In-Stock: 3.979
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02600 €0,26 €
250,02120 €0,53 €
500,01860 €0,93 €
1000,01620 €1,62 €
2500,01368 €3,42 €
5000,01210 €6,05 €
1.0000,01075 €10,75 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00837 €41,85 €
10.0000,00759 €75,90 €
15.0000,00719 €107,85 €
25.0000,00673 €168,25 €
35.0000,00646 €226,10 €
50.0000,00620 €310,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €