160 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM14JT160R

DigiKey Part Number
S160QTR-ND - Tape & Reel (TR)
S160QCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFM14JT160R
Description
RES 160 OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
160 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFM14JT160R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
0/ -400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.067" Dia x 0.130" L (1.70mm x 3.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.589
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02600 €0,26 €
250,02120 €0,53 €
500,01860 €0,93 €
1000,01630 €1,63 €
2500,01372 €3,43 €
5000,01216 €6,08 €
1.0000,01080 €10,80 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00841 €42,05 €
10.0000,00762 €76,20 €
15.0000,00722 €108,30 €
25.0000,00676 €169,00 €
35.0000,00649 €227,15 €
50.0000,00623 €311,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €