Parametric Equivalent
Parametric Equivalent

CFM14JB270K | |
|---|---|
DigiKey Part Number | 738-CFM14JB270K-ND |
Manufacturer | |
Manufacturer Product Number | CFM14JB270K |
Description | RES 270K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 270 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFM14JB270K Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient 0/ -850ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.067" Dia x 0.130" L (1.70mm x 3.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM14JA270K | Stackpole Electronics Inc | 7.543 | 738-CFM14JA270KCT-ND | 0,08000 € | Parametric Equivalent |
| CFM14JT270K | Stackpole Electronics Inc | 12.817 | S270KQCT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,00994 € | 248,50 € |
| Unit Price without VAT: | 0,00994 € |
|---|---|
| Unit Price with VAT: | 0,01183 € |


