
CFM14JA91R0 | |
|---|---|
DigiKey Part Number | 738-CFM14JA91R0CT-ND - Cut Tape (CT) 738-CFM14JA91R0TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFM14JA91R0 |
Description | RES 91 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 91 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFM14JA91R0 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient 0/ -400ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.067" Dia x 0.130" L (1.70mm x 3.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02200 € | 0,22 € |
| 25 | 0,01880 € | 0,47 € |
| 50 | 0,01640 € | 0,82 € |
| 100 | 0,01450 € | 1,45 € |
| 250 | 0,01220 € | 3,05 € |
| 500 | 0,01080 € | 5,40 € |
| 1.000 | 0,00960 € | 9,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00745 € | 37,25 € |
| 10.000 | 0,00675 € | 67,50 € |
| 15.000 | 0,00639 € | 95,85 € |
| 25.000 | 0,00598 € | 149,50 € |
| 35.000 | 0,00574 € | 200,90 € |
| 50.000 | 0,00550 € | 275,00 € |
| 60.000 | 0,00539 € | 323,40 € |
| 120.000 | 0,00500 € | 600,00 € |
| 125.000 | 0,00498 € | 622,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

