
CFM14JA91R0 | |
|---|---|
DigiKey Part Number | 738-CFM14JA91R0CT-ND - Cut Tape (CT) 738-CFM14JA91R0TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFM14JA91R0 |
Description | RES 91 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 91 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFM14JA91R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | 0/ -400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.130" L (1.70mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02200 € | 0,22 € |
| 25 | 0,01880 € | 0,47 € |
| 50 | 0,01660 € | 0,83 € |
| 100 | 0,01450 € | 1,45 € |
| 250 | 0,01224 € | 3,06 € |
| 500 | 0,01084 € | 5,42 € |
| 1.000 | 0,00964 € | 9,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00749 € | 37,45 € |
| 10.000 | 0,00678 € | 67,80 € |
| 15.000 | 0,00642 € | 96,30 € |
| 25.000 | 0,00601 € | 150,25 € |
| 35.000 | 0,00577 € | 201,95 € |
| 50.000 | 0,00553 € | 276,50 € |
| 60.000 | 0,00541 € | 324,60 € |
| 120.000 | 0,00502 € | 602,40 € |
| 125.000 | 0,00500 € | 625,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

