Similar
Similar
Parametric Equivalent
Parametric Equivalent

CFM14JA43K0 | |
|---|---|
DigiKey Part Number | CFM14JA43K0-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFM14JA43K0 |
Description | RES 43K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 43 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFM14JA43K0 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient 0/ -500ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.067" Dia x 0.130" L (1.70mm x 3.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CF14JT43K0 | Stackpole Electronics Inc | 17.678 | CF14JT43K0CT-ND | 0,09000 € | Similar |
| PCF14JT43K0 | Stackpole Electronics Inc | 3.081 | 738-PCF14JT43K0CT-ND | 0,09000 € | Similar |
| CFM14JB43K0 | Stackpole Electronics Inc | 0 | 738-CFM14JB43K0-ND | 0,01002 € | Parametric Equivalent |
| CFM14JT43K0 | Stackpole Electronics Inc | 0 | S43KQTR-ND | 0,00812 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00745 € | 37,25 € |
| Unit Price without VAT: | 0,00745 € |
|---|---|
| Unit Price with VAT: | 0,00887 € |





