
CFM14JA390K | |
|---|---|
DigiKey Part Number | 738-CFM14JA390KCT-ND - Cut Tape (CT) 738-CFM14JA390KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFM14JA390K |
Description | RES 390K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 390 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFM14JA390K Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient 0/ -850ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.067" Dia x 0.130" L (1.70mm x 3.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02200 € | 0,22 € |
| 25 | 0,01880 € | 0,47 € |
| 50 | 0,01640 € | 0,82 € |
| 100 | 0,01440 € | 1,44 € |
| 250 | 0,01212 € | 3,03 € |
| 500 | 0,01070 € | 5,35 € |
| 1.000 | 0,00952 € | 9,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00739 € | 36,95 € |
| 10.000 | 0,00670 € | 67,00 € |
| 15.000 | 0,00634 € | 95,10 € |
| 25.000 | 0,00594 € | 148,50 € |
| 35.000 | 0,00570 € | 199,50 € |
| 50.000 | 0,00546 € | 273,00 € |
| 60.000 | 0,00535 € | 321,00 € |
| 120.000 | 0,00496 € | 595,20 € |
| 125.000 | 0,00494 € | 617,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

