CFM14JA270R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,00745 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,01574 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,01002 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 13.089
Unit Price: 0,09000 €
Datasheet
270 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM14JA270R

DigiKey Part Number
CFM14JA270R-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFM14JA270R
Description
RES 270 OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
270 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFM14JA270R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
0/ -400ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.067" Dia x 0.130" L (1.70mm x 3.30mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CF14JA270RStackpole Electronics Inc0CF14JA270R-ND0,00745 €Similar
PCF14JT270RStackpole Electronics Inc0PCF14JT270R-ND0,01574 €Similar
CFM14JB270RStackpole Electronics Inc0738-CFM14JB270R-ND0,01002 €Parametric Equivalent
CFM14JT270RStackpole Electronics Inc13.089S270QCT-ND0,09000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
5.0000,00745 €37,25 €
Manufacturers Standard Package
Unit Price without VAT:0,00745 €
Unit Price with VAT:0,00887 €