1.2 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM14JA1K20

DigiKey Part Number
738-CFM14JA1K20CT-ND - Cut Tape (CT)
738-CFM14JA1K20TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFM14JA1K20
Description
RES 1.2K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.2 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFM14JA1K20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
0/ -400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.067" Dia x 0.130" L (1.70mm x 3.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.518
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02200 €0,22 €
250,01880 €0,47 €
500,01660 €0,83 €
1000,01450 €1,45 €
2500,01224 €3,06 €
5000,01084 €5,42 €
1.0000,00964 €9,64 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5.0000,00749 €37,45 €
10.0000,00678 €67,80 €
15.0000,00642 €96,30 €
25.0000,00601 €150,25 €
35.0000,00577 €201,95 €
50.0000,00553 €276,50 €
60.0000,00541 €324,60 €
120.0000,00502 €602,40 €
125.0000,00500 €625,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €