
CFM14GT2K70 | |
|---|---|
DigiKey Part Number | CFM14GT2K70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CFM14GT2K70 |
Description | RES 2.7K OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFM14GT2K70 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient 0/ -400ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.067" Dia x 0.130" L (1.70mm x 3.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,01085 € | 271,25 € |
| Unit Price without VAT: | 0,01085 € |
|---|---|
| Unit Price with VAT: | 0,01291 € |

