4.3 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM12JT4K30

DigiKey Part Number
S4.3KHTR-ND - Tape & Reel (TR)
S4.3KHCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFM12JT4K30
Description
RES 4.3K OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.3 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFM12JT4K30 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
0/ -400ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.091" Dia x 0.256" L (2.30mm x 6.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19.852
Factory Stock: 20.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02700 €0,27 €
250,02280 €0,57 €
500,01980 €0,99 €
1000,01740 €1,74 €
2500,01472 €3,68 €
5000,01304 €6,52 €
1.0000,01161 €11,61 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00905 €45,25 €
10.0000,00822 €82,20 €
15.0000,00778 €116,70 €
25.0000,00730 €182,50 €
35.0000,00701 €245,35 €
50.0000,00672 €336,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €