1.2 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM12JT1K20

DigiKey Part Number
S1.2KHTR-ND - Tape & Reel (TR)
S1.2KHCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFM12JT1K20
Description
RES 1.2K OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.2 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFM12JT1K20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
0/ -400ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.091" Dia x 0.256" L (2.30mm x 6.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31.720
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02700 €0,27 €
250,02240 €0,56 €
500,01980 €0,99 €
1000,01730 €1,73 €
2500,01460 €3,65 €
5000,01294 €6,47 €
1.0000,01152 €11,52 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00898 €44,90 €
10.0000,00815 €81,50 €
15.0000,00772 €115,80 €
25.0000,00724 €181,00 €
35.0000,00695 €243,25 €
50.0000,00667 €333,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €