
CFM12JT1K00 | |
|---|---|
DigiKey Part Number | S1KHTR-ND - Tape & Reel (TR) S1KHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFM12JT1K00 |
Description | RES 1K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFM12JT1K00 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient 0/ -400ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.256" L (2.30mm x 6.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02700 € | 0,27 € |
| 25 | 0,02240 € | 0,56 € |
| 50 | 0,01980 € | 0,99 € |
| 100 | 0,01730 € | 1,73 € |
| 250 | 0,01460 € | 3,65 € |
| 500 | 0,01294 € | 6,47 € |
| 1.000 | 0,01152 € | 11,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00898 € | 44,90 € |
| 10.000 | 0,00815 € | 81,50 € |
| 15.000 | 0,00772 € | 115,80 € |
| 25.000 | 0,00724 € | 181,00 € |
| 35.000 | 0,00695 € | 243,25 € |
| 50.000 | 0,00667 € | 333,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

