
CFM12JT18K0 | |
|---|---|
DigiKey Part Number | S18KHTR-ND - Tape & Reel (TR) S18KHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFM12JT18K0 |
Description | RES 18K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFM12JT18K0 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient 0/ -500ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.256" L (2.30mm x 6.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02700 € | 0,27 € |
| 25 | 0,02280 € | 0,57 € |
| 50 | 0,01980 € | 0,99 € |
| 100 | 0,01740 € | 1,74 € |
| 250 | 0,01472 € | 3,68 € |
| 500 | 0,01304 € | 6,52 € |
| 1.000 | 0,01161 € | 11,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00905 € | 45,25 € |
| 10.000 | 0,00822 € | 82,20 € |
| 15.000 | 0,00778 € | 116,70 € |
| 25.000 | 0,00730 € | 182,50 € |
| 35.000 | 0,00701 € | 245,35 € |
| 50.000 | 0,00672 € | 336,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

