
CFM12JT180K | |
|---|---|
DigiKey Part Number | S180KHTR-ND - Tape & Reel (TR) S180KHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFM12JT180K |
Description | RES 180K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 180 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFM12JT180K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | 0/ -850ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.256" L (2.30mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02800 € | 0,28 € |
| 25 | 0,02280 € | 0,57 € |
| 50 | 0,02000 € | 1,00 € |
| 100 | 0,01750 € | 1,75 € |
| 250 | 0,01480 € | 3,70 € |
| 500 | 0,01310 € | 6,55 € |
| 1.000 | 0,01166 € | 11,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00909 € | 45,45 € |
| 10.000 | 0,00825 € | 82,50 € |
| 15.000 | 0,00782 € | 117,30 € |
| 25.000 | 0,00733 € | 183,25 € |
| 35.000 | 0,00704 € | 246,40 € |
| 50.000 | 0,00675 € | 337,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

