110 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM12JT110R

DigiKey Part Number
S110HTR-ND - Tape & Reel (TR)
S110HCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFM12JT110R
Description
RES 110 OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
110 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFM12JT110R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
0/ -400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.256" L (2.30mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.713
Factory Stock: 95.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02800 €0,28 €
250,02280 €0,57 €
500,02000 €1,00 €
1000,01750 €1,75 €
2500,01480 €3,70 €
5000,01310 €6,55 €
1.0000,01166 €11,66 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00909 €45,45 €
10.0000,00825 €82,50 €
15.0000,00782 €117,30 €
25.0000,00733 €183,25 €
35.0000,00704 €246,40 €
50.0000,00675 €337,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €