Parametric Equivalent
Parametric Equivalent

CFM12JA4M30 | |
|---|---|
DigiKey Part Number | 738-CFM12JA4M30-ND |
Manufacturer | |
Manufacturer Product Number | CFM12JA4M30 |
Description | RES, CF, 1/2W, 4.3 MOHM, 5% |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.3 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFM12JA4M30 Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ -1500ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.354" L (3.50mm x 9.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFR-50JB-52-4M3 | YAGEO | 0 | 4.3MH-ND | 0,08000 € | Parametric Equivalent |
| CFR-50JR-52-4M3 | YAGEO | 0 | CFR-50JR-52-4M3-ND | 0,01217 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00806 € | 40,30 € |
| Unit Price without VAT: | 0,00806 € |
|---|---|
| Unit Price with VAT: | 0,00959 € |


