
CFM12JA47R0 | |
|---|---|
DigiKey Part Number | 738-CFM12JA47R0CT-ND - Cut Tape (CT) 738-CFM12JA47R0TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFM12JA47R0 |
Description | RES 47 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFM12JA47R0 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient 0/ -400ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.256" L (2.30mm x 6.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM12JT47R0 | Stackpole Electronics Inc | 201.029 | S47HCT-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02500 € | 0,25 € |
| 25 | 0,02040 € | 0,51 € |
| 50 | 0,01780 € | 0,89 € |
| 100 | 0,01570 € | 1,57 € |
| 250 | 0,01328 € | 3,32 € |
| 500 | 0,01174 € | 5,87 € |
| 1.000 | 0,01044 € | 10,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00812 € | 40,60 € |
| 10.000 | 0,00737 € | 73,70 € |
| 15.000 | 0,00698 € | 104,70 € |
| 25.000 | 0,00654 € | 163,50 € |
| 35.000 | 0,00627 € | 219,45 € |
| 50.000 | 0,00602 € | 301,00 € |
| 60.000 | 0,00589 € | 353,40 € |
| 120.000 | 0,00547 € | 656,40 € |
| 125.000 | 0,00545 € | 681,25 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

