Parametric Equivalent
Parametric Equivalent

CFM12JA1M10 | |
|---|---|
DigiKey Part Number | 738-CFM12JA1M10-ND |
Manufacturer | |
Manufacturer Product Number | CFM12JA1M10 |
Description | RES, CF, 1/2W, 1.1 MOHM, 5% |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.1 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFM12JA1M10 Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ -1500ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.354" L (3.50mm x 9.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFR-50JB-52-1M1 | YAGEO | 4.705 | 1.1MH-ND | 0,09000 € | Parametric Equivalent |
| CFR-50JR-52-1M1 | YAGEO | 0 | CFR-50JR-52-1M1-ND | 0,01227 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00812 € | 40,60 € |
| Unit Price without VAT: | 0,00812 € |
|---|---|
| Unit Price with VAT: | 0,00966 € |


