Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CFM12JA10R0 | |
|---|---|
DigiKey Part Number | CFM12JA10R0-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFM12JA10R0 |
Description | RES 10 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFM12JA10R0 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient 0/ -400ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.256" L (2.30mm x 6.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CF12JA10R0 | Stackpole Electronics Inc | 0 | CF12JA10R0-ND | 0,01176 € | Similar |
| CFM12JB10R0 | Stackpole Electronics Inc | 0 | 738-CFM12JB10R0-ND | 0,01002 € | Parametric Equivalent |
| CFM12JT10R0 | Stackpole Electronics Inc | 6.803 | S10HCT-ND | 0,09000 € | Parametric Equivalent |
| PCFM12JT10R0 | Stackpole Electronics Inc | 0 | PCFM12JT10R0-ND | 0,01359 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00812 € | 40,60 € |
| Unit Price without VAT: | 0,00812 € |
|---|---|
| Unit Price with VAT: | 0,00966 € |




