
CFM12GT2K20 | |
|---|---|
DigiKey Part Number | CFM12GT2K20-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CFM12GT2K20 |
Description | RES 2.2K OHM 2% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFM12GT2K20 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient 0/ -400ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.236" L (2.30mm x 6.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,01286 € | 321,50 € |
| Unit Price without VAT: | 0,01286 € |
|---|---|
| Unit Price with VAT: | 0,01530 € |

