
CFF14JT1K00 | |
|---|---|
DigiKey Part Number | 738-CFF14JT1K00TR-ND - Tape & Reel (TR) 738-CFF14JT1K00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFF14JT1K00 |
Description | RES 1K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Proof, Safety Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient 0/ -400ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.236" L (2.30mm x 6.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CF14JA1K00 | Stackpole Electronics Inc | 4.753 | 738-CF14JA1K00CT-ND | 0,09000 € | Parametric Equivalent |
| CF14JB1K00 | Stackpole Electronics Inc | 1.645 | 738-CF14JB1K00-ND | 0,09000 € | Parametric Equivalent |
| CF14JT1K00 | Stackpole Electronics Inc | 708.132 | CF14JT1K00CT-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04400 € | 0,44 € |
| 25 | 0,03680 € | 0,92 € |
| 50 | 0,03220 € | 1,61 € |
| 100 | 0,02840 € | 2,84 € |
| 250 | 0,02412 € | 6,03 € |
| 500 | 0,02144 € | 10,72 € |
| 1.000 | 0,01916 € | 19,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01511 € | 75,55 € |
| 10.000 | 0,01378 € | 137,80 € |
| 15.000 | 0,01310 € | 196,50 € |
| 25.000 | 0,01233 € | 308,25 € |
| 35.000 | 0,01186 € | 415,10 € |
| 50.000 | 0,01142 € | 571,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

