Parametric Equivalent
Parametric Equivalent

CFF12JT6K80 | |
|---|---|
DigiKey Part Number | 738-CFF12JT6K80-ND |
Manufacturer | |
Manufacturer Product Number | CFF12JT6K80 |
Description | RES, CF, 1/2W, 6.8 KOHM, 5% |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient 0/ -400ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.106" Dia x 0.335" L (2.70mm x 8.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CF12JA6K80 | Stackpole Electronics Inc | 0 | CF12JA6K80-ND | 0,01166 € | Parametric Equivalent |
| CF12JT6K80 | Stackpole Electronics Inc | 53.468 | CF12JT6K80CT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01697 € | 84,85 € |
| Unit Price without VAT: | 0,01697 € |
|---|---|
| Unit Price with VAT: | 0,02019 € |



