Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CFF12JA20R0 | |
|---|---|
DigiKey Part Number | CFF12JA20R0-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFF12JA20R0 |
Description | RES 20 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Safety Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient 0/ -400ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.106" Dia x 0.335" L (2.70mm x 8.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CF12JA20R0 | Stackpole Electronics Inc | 0 | CF12JA20R0-ND | 0,01176 € | Parametric Equivalent |
| CF12JT20R0 | Stackpole Electronics Inc | 10.429 | CF12JT20R0CT-ND | 0,09000 € | Parametric Equivalent |
| CFF12JT20R0 | Stackpole Electronics Inc | 0 | CFF12JT20R0-ND | 0,01710 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,01947 € | 38,94 € |
| Unit Price without VAT: | 0,01947 € |
|---|---|
| Unit Price with VAT: | 0,02317 € |



