CF2JT8K20 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,06571 €
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 2.889
Unit Price: 0,23000 €
Datasheet
8.2 kOhms ±5% 2W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF2JT8K20

DigiKey Part Number
CF2JT8K20-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CF2JT8K20
Description
RES 8.2K OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8.2 kOhms ±5% 2W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF2JT8K20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
0/ -400ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.197" Dia x 0.591" L (5.00mm x 15.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CF2JB8K20Stackpole Electronics Inc0738-CF2JB8K20-ND0,06571 €Parametric Equivalent
ROX2SJ8K2TE Connectivity Passive Product2.889A131547CT-ND0,23000 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,06571 €65,71 €
Manufacturers Standard Package
Unit Price without VAT:0,06571 €
Unit Price with VAT:0,07819 €