
CF2JT68R0 | |
|---|---|
DigiKey Part Number | 738-CF2JT68R0TR-ND - Tape & Reel (TR) 738-CF2JT68R0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF2JT68R0 |
Description | RES 68 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF2JT68R0 Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ -400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.197" Dia x 0.591" L (5.00mm x 15.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFR200J68R | TE Connectivity Passive Product | 9.990 | 1712-CFR200J68RCT-ND | 0,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,14200 € | 1,42 € |
| 25 | 0,11960 € | 2,99 € |
| 50 | 0,10580 € | 5,29 € |
| 100 | 0,09390 € | 9,39 € |
| 250 | 0,08084 € | 20,21 € |
| 500 | 0,07264 € | 36,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06571 € | 65,71 € |
| 2.000 | 0,05980 € | 119,60 € |
| 3.000 | 0,05677 € | 170,31 € |
| 5.000 | 0,05333 € | 266,65 € |
| 7.000 | 0,05129 € | 359,03 € |
| 10.000 | 0,04929 € | 492,90 € |
| 12.000 | 0,04833 € | 579,96 € |
| 24.000 | 0,04503 € | 1.080,72 € |
| 25.000 | 0,04485 € | 1.121,25 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

