
CF2JT47R0 | |
|---|---|
DigiKey Part Number | CF2JT47R0TR-ND - Tape & Reel (TR) CF2JT47R0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF2JT47R0 |
Description | RES 47 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF2JT47R0 Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ -400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.197" Dia x 0.591" L (5.00mm x 15.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFR200J47R | TE Connectivity Passive Product | 8.121 | 1712-CFR200J47RCT-ND | 0,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14600 € | 1,46 € |
| 25 | 0,12320 € | 3,08 € |
| 50 | 0,10900 € | 5,45 € |
| 100 | 0,09660 € | 9,66 € |
| 250 | 0,08324 € | 20,81 € |
| 500 | 0,07484 € | 37,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06768 € | 67,68 € |
| 2.000 | 0,06160 € | 123,20 € |
| 3.000 | 0,05847 € | 175,41 € |
| 5.000 | 0,05493 € | 274,65 € |
| 7.000 | 0,05282 € | 369,74 € |
| 10.000 | 0,05076 € | 507,60 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

