
CF2JT36R0 | |
|---|---|
DigiKey Part Number | 738-CF2JT36R0TR-ND - Tape & Reel (TR) 738-CF2JT36R0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF2JT36R0 |
Description | RES 36 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 36 Ohms ±5% 2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF2JT36R0 Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ -400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.197" Dia x 0.591" L (5.00mm x 15.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FWFU2W36RJ | TE Connectivity Passive Product | 1.000 | 1712-FWFU2W36RJCT-ND | 0,30000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,14100 € | 1,41 € |
| 25 | 0,11880 € | 2,97 € |
| 50 | 0,10480 € | 5,24 € |
| 100 | 0,09310 € | 9,31 € |
| 250 | 0,08020 € | 20,05 € |
| 500 | 0,07208 € | 36,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06519 € | 65,19 € |
| 2.000 | 0,05933 € | 118,66 € |
| 3.000 | 0,05632 € | 168,96 € |
| 5.000 | 0,05291 € | 264,55 € |
| 7.000 | 0,05088 € | 356,16 € |
| 10.000 | 0,04889 € | 488,90 € |
| 12.000 | 0,04794 € | 575,28 € |
| 24.000 | 0,04468 € | 1.072,32 € |
| 25.000 | 0,04450 € | 1.112,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

