Similar

CF2JT18K0 | |
|---|---|
DigiKey Part Number | CF2JT18K0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CF2JT18K0 |
Description | RES 18K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±5% 2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF2JT18K0 Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ -500ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.197" Dia x 0.591" L (5.00mm x 15.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFR200J18K | TE Connectivity Passive Product | 0 | CFR200J18K-ND | 0,06003 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06519 € | 65,19 € |
| Unit Price without VAT: | 0,06519 € |
|---|---|
| Unit Price with VAT: | 0,07758 € |


