
CF2JT180R | |
|---|---|
DigiKey Part Number | CF2JT180R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CF2JT180R |
Description | RES 180 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±5% 2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF2JT180R Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ -400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.197" Dia x 0.591" L (5.00mm x 15.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06571 € | 65,71 € |
| Unit Price without VAT: | 0,06571 € |
|---|---|
| Unit Price with VAT: | 0,07819 € |

