
CF1JT39R0 | |
|---|---|
DigiKey Part Number | CF1JT39R0TR-ND - Tape & Reel (TR) CF1JT39R0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF1JT39R0 |
Description | RES 39 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±5% 1W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF1JT39R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | 0/ -400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.433" L (4.50mm x 11.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12700 € | 1,27 € |
| 25 | 0,10640 € | 2,66 € |
| 50 | 0,09400 € | 4,70 € |
| 100 | 0,08330 € | 8,33 € |
| 250 | 0,07160 € | 17,90 € |
| 500 | 0,06428 € | 32,14 € |
| 1.000 | 0,05805 € | 58,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05275 € | 105,50 € |
| 4.000 | 0,04824 € | 192,96 € |
| 6.000 | 0,04593 € | 275,58 € |
| 10.000 | 0,04331 € | 433,10 € |
| 14.000 | 0,04174 € | 584,36 € |
| 20.000 | 0,04022 € | 804,40 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

