Parametric Equivalent
Parametric Equivalent

CF1JT10R0 | |
|---|---|
DigiKey Part Number | CF1JT10R0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CF1JT10R0 |
Description | RES 10 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 1W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF1JT10R0 Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ -400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.177" Dia x 0.433" L (4.50mm x 11.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CF1JA10R0 | Stackpole Electronics Inc | 0 | CF1JA10R0-ND | 0,05610 € | Parametric Equivalent |
| CF1JB10R0 | Stackpole Electronics Inc | 0 | 738-CF1JB10R0-ND | 0,05610 € | Parametric Equivalent |
| PCF1JA10R0 | Stackpole Electronics Inc | 0 | PCF1JA10R0TB-ND | 0,07978 € | Parametric Equivalent |
| PCF1JT10R0 | Stackpole Electronics Inc | 0 | PCF1JT10R0-ND | 0,07275 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05098 € | 101,96 € |
| Unit Price without VAT: | 0,05098 € |
|---|---|
| Unit Price with VAT: | 0,06067 € |



