
CF1JT100R | |
|---|---|
DigiKey Part Number | 738-CF1JT100RTR-ND - Tape & Reel (TR) 738-CF1JT100RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF1JT100R |
Description | RES 100 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 1W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF1JT100R Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ -400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.177" Dia x 0.433" L (4.50mm x 11.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFR100J100R | TE Connectivity Passive Product | 18.019 | 1712-CFR100J100RCT-ND | 0,18000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12600 € | 1,26 € |
| 25 | 0,10600 € | 2,65 € |
| 50 | 0,09360 € | 4,68 € |
| 100 | 0,08290 € | 8,29 € |
| 250 | 0,07128 € | 17,82 € |
| 500 | 0,06400 € | 32,00 € |
| 1.000 | 0,05778 € | 57,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05251 € | 105,02 € |
| 4.000 | 0,04802 € | 192,08 € |
| 6.000 | 0,04572 € | 274,32 € |
| 10.000 | 0,04311 € | 431,10 € |
| 14.000 | 0,04156 € | 581,84 € |
| 20.000 | 0,04004 € | 800,80 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

