
CF1JA56R0 | |
|---|---|
DigiKey Part Number | CF1JA56R0-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CF1JA56R0 |
Description | RES 56 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±5% 1W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF1JA56R0 Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ -400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.177" Dia x 0.433" L (4.50mm x 11.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CF1JT56R0 | Stackpole Electronics Inc | 0 | CF1JT56R0-ND | 0,05058 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05565 € | 55,65 € |
| Unit Price without VAT: | 0,05565 € |
|---|---|
| Unit Price with VAT: | 0,06622 € |


