430 Ohms ±5% 1W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF1JA430R

DigiKey Part Number
738-CF1JA430RCT-ND - Cut Tape (CT)
738-CF1JA430RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CF1JA430R
Description
RES 430 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
430 Ohms ±5% 1W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF1JA430R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
0/ -400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.177" Dia x 0.433" L (4.50mm x 11.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 873
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,12300 €1,23 €
250,10320 €2,58 €
500,09120 €4,56 €
1000,08090 €8,09 €
2500,06952 €17,38 €
5000,06242 €31,21 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,05635 €56,35 €
2.0000,05121 €102,42 €
3.0000,04856 €145,68 €
5.0000,04557 €227,85 €
7.0000,04379 €306,53 €
10.0000,04204 €420,40 €
12.0000,04121 €494,52 €
24.0000,03834 €920,16 €
25.0000,03818 €954,50 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €