Upgrade
Parametric Equivalent
Parametric Equivalent

CF18JT7R50 | |
|---|---|
DigiKey Part Number | CF18JT7R50-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CF18JT7R50 |
Description | RES 7.5 OHM 5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF18JT7R50 Models |
Category | Composition |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.067" Dia x 0.130" L (1.70mm x 3.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM14JT7R50 | Stackpole Electronics Inc | 3.952 | S7.5QCT-ND | 0,09000 € | Upgrade |
| CF18JA7R50 | Stackpole Electronics Inc | 0 | 738-CF18JA7R50-ND | 0,00626 € | Parametric Equivalent |
| CF18JB7R50 | Stackpole Electronics Inc | 0 | 738-CF18JB7R50-ND | 0,01286 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00626 € | 31,30 € |
| Unit Price without VAT: | 0,00626 € |
|---|---|
| Unit Price with VAT: | 0,00745 € |




