CF18JT5M10 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,00806 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,00621 €
Datasheet
5.1 MOhms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF18JT5M10

DigiKey Part Number
CF18JT5M10TR-ND - Tape & Reel (TR)
CF18JT5M10CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF18JT5M10
Description
RES 5.1M OHM 5% 1/8W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
5.1 MOhms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF18JT5M10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
0/ -1500ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.067" Dia x 0.130" L (1.70mm x 3.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFM14JT5M10Stackpole Electronics Inc0CFM14JT5M10-ND0,00806 €Upgrade
CF18JA5M10Stackpole Electronics Inc0CF18JA5M10-ND0,00621 €Parametric Equivalent
Available To Order
Factory Stock: 30.000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02000 €0,20 €
250,01640 €0,41 €
500,01420 €0,71 €
1000,01250 €1,25 €
2500,01052 €2,63 €
5000,00930 €4,65 €
1.0000,00825 €8,25 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00639 €31,95 €
10.0000,00578 €57,80 €
15.0000,00547 €82,05 €
25.0000,00511 €127,75 €
35.0000,00490 €171,50 €
50.0000,00469 €234,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €