
CF18JT30R0 | |
|---|---|
DigiKey Part Number | CF18JT30R0TR-ND - Tape & Reel (TR) CF18JT30R0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF18JT30R0 |
Description | RES 30 OHM 5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF18JT30R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | 0/ -400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.130" L (1.70mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02000 € | 0,20 € |
| 25 | 0,01640 € | 0,41 € |
| 50 | 0,01440 € | 0,72 € |
| 100 | 0,01270 € | 1,27 € |
| 250 | 0,01068 € | 2,67 € |
| 500 | 0,00942 € | 4,71 € |
| 1.000 | 0,00836 € | 8,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00647 € | 32,35 € |
| 10.000 | 0,00585 € | 58,50 € |
| 15.000 | 0,00554 € | 83,10 € |
| 25.000 | 0,00518 € | 129,50 € |
| 35.000 | 0,00496 € | 173,60 € |
| 50.000 | 0,00475 € | 237,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

