270 Ohms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF18JT270R

DigiKey Part Number
CF18JT270RTR-ND - Tape & Reel (TR)
CF18JT270RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF18JT270R
Description
RES 270 OHM 5% 1/8W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
270 Ohms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF18JT270R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
0/ -400ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.067" Dia x 0.130" L (1.70mm x 3.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 222.853
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02000 €0,20 €
250,01640 €0,41 €
500,01440 €0,72 €
1000,01260 €1,26 €
2500,01064 €2,66 €
5000,00938 €4,69 €
1.0000,00832 €8,32 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00644 €32,20 €
10.0000,00583 €58,30 €
15.0000,00551 €82,65 €
25.0000,00515 €128,75 €
35.0000,00494 €172,90 €
50.0000,00473 €236,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €