1.1 kOhms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF18JT1K10

DigiKey Part Number
CF18JT1K10TR-ND - Tape & Reel (TR)
CF18JT1K10CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF18JT1K10
Description
RES 1.1K OHM 5% 1/8W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.1 kOhms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF18JT1K10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
0/ -400ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.067" Dia x 0.130" L (1.70mm x 3.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.034
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02000 €0,20 €
250,01640 €0,41 €
500,01420 €0,71 €
1000,01250 €1,25 €
2500,01052 €2,63 €
5000,00930 €4,65 €
1.0000,00825 €8,25 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00639 €31,95 €
10.0000,00578 €57,80 €
15.0000,00547 €82,05 €
25.0000,00511 €127,75 €
35.0000,00490 €171,50 €
50.0000,00469 €234,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €