CF18JB91R0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,00621 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 3.968
Unit Price: 0,08000 €
Datasheet
91 Ohms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF18JB91R0

DigiKey Part Number
738-CF18JB91R0-ND
Manufacturer
Manufacturer Product Number
CF18JB91R0
Description
RES 91 OHM 5% 1/8W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
91 Ohms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF18JB91R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
0/ -400ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.067" Dia x 0.130" L (1.70mm x 3.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CF18JA91R0Stackpole Electronics Inc0738-CF18JA91R0-ND0,00621 €Parametric Equivalent
CF18JT91R0Stackpole Electronics Inc3.968CF18JT91R0CT-ND0,08000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25.0000,01276 €319,00 €
Unit Price without VAT:0,01276 €
Unit Price with VAT:0,01518 €