Parametric Equivalent
Parametric Equivalent

CF18JB3K30 | |
|---|---|
DigiKey Part Number | 738-CF18JB3K30-ND |
Manufacturer | |
Manufacturer Product Number | CF18JB3K30 |
Description | RES 3.3K OHM 5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF18JB3K30 Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ -400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.067" Dia x 0.130" L (1.70mm x 3.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CF18JA3K30 | Stackpole Electronics Inc | 0 | CF18JA3K30-ND | 0,00621 € | Parametric Equivalent |
| CF18JT3K30 | Stackpole Electronics Inc | 42.325 | CF18JT3K30CT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,01276 € | 319,00 € |
| Unit Price without VAT: | 0,01276 € |
|---|---|
| Unit Price with VAT: | 0,01518 € |


