
CF18JA820K | |
|---|---|
DigiKey Part Number | 738-CF18JA820KCT-ND - Cut Tape (CT) 738-CF18JA820KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CF18JA820K |
Description | RES 820K OHM 5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 820 kOhms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF18JA820K Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ -850ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.067" Dia x 0.130" L (1.70mm x 3.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CF18JT820K | Stackpole Electronics Inc | 27 | 738-CF18JT820KCT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01900 € | 0,19 € |
| 25 | 0,01600 € | 0,40 € |
| 50 | 0,01380 € | 0,69 € |
| 100 | 0,01220 € | 1,22 € |
| 250 | 0,01024 € | 2,56 € |
| 500 | 0,00902 € | 4,51 € |
| 1.000 | 0,00801 € | 8,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00621 € | 31,05 € |
| 10.000 | 0,00561 € | 56,10 € |
| 15.000 | 0,00531 € | 79,65 € |
| 25.000 | 0,00496 € | 124,00 € |
| 35.000 | 0,00476 € | 166,60 € |
| 50.000 | 0,00456 € | 228,00 € |
| 60.000 | 0,00446 € | 267,60 € |
| 120.000 | 0,00413 € | 495,60 € |
| 125.000 | 0,00411 € | 513,75 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

